Reference Only

74HCT14D

End of Life
Inverters HEX INV SCHMITT TRIG

Manufacturer:

Mfr Part:
74HCT14D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHCT
Logic TypeCMOS
Package / CaseSOIC-14
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
High Level Output Current- 4 mA
Low Level Output Current4 mA
Product TypeInverters
Propagation Delay Time17 ns
SubcategoryLogic ICs
Part # Aliases74HCT14D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?