Reference Only
74HC594D(BJ)
Flip Flops 74HC CMOS logic IC series 6V 16 pins.
Datasheet
74HC594D(BJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Flip Flops | |
| Logic Type | CMOS | |
| Logic Family | HC | |
| Number of Circuits | 1 Circuit | |
| Package / Case | SOIC-16 | |
| Propagation Delay Time | 15 ns | |
| High Level Output Current | - 7.8 mA | |
| Low Level Output Current | 7.8 mA | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 9 Line | |
| Product Type | Flip Flops | |
| Series | 74HC594D | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74HC594D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $270.00 |
Need more?