Reference Only
74HC4538D(BJ)
Monostable Multivibrator CMOS Logic IC 25ns 500mW 2.0 to 6.0V
Datasheet
74HC4538D(BJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Monostable Multivibrator | |
| Logic Type | CMOS | |
| Logic Family | HC | |
| Elements per Chip | 2 Element | |
| Propagation Delay Time | 25 ns | |
| Package / Case | SOIC-16 | |
| Supply Current - Max | 800 uA | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Low Level Output Current | 5.2 mA | |
| High Level Output Current | - 5.2 mA | |
| Pd - Power Dissipation | 500 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 2 V to 6 V | |
| Product Type | Monostable Multivibrator | |
| Series | 74HC4538D | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74HC4538D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?