Reference Only

74HC4049D(BJ)

Obsolete
Buffers & Line Drivers 74HC CMOS logic IC series 6V 16 pins

Manufacturer:

Mfr Part:
74HC4049D(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyHC
Number of Input Lines6 Input
Number of Output Lines6 Output
PolarityInverting
Package / CaseSOIC-20
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Quiescent Current1 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels6 Channel
Pd - Power Dissipation500 mW (1/2 W)
Product TypeBuffers & Line Drivers
Propagation Delay Time8 ns at 6 V
Series74HC4049D
SubcategoryLogic ICs
Part # Aliases74HC4049D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?