Reference Only
74HC393D(BJ)
End of Life
Counter ICs 74HC CMOS logic IC series 6V 14 pins
Datasheet
74HC393D(BJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-14 | |
| Counter Type | Binary | |
| Logic Family | 74HC | |
| Number of Bits | 8 bit | |
| Counting Sequence | Up | |
| Operating Supply Voltage | 2 V to 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 74HC393D | |
| Packaging | Reel | |
| Pin Count | 14 | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 74HC393D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?