Reference Only

74HC373D(BJ)

Latches 74HC CMOS logic IC series 6V 20 pins

Manufacturer:

Mfr Part:
74HC373D(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLatches
Logic TypeCMOS
Logic FamilyHC
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-20
Propagation Delay Time12 ns at 6 V
Quiescent Current4 uA
Low Level Output Current7.8 mA
High Level Output Current- 7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Line
Product TypeLatches
Series74HC373D
SubcategoryLogic ICs
Supply Current - Max160 uA
Part # Aliases74HC373D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?