Reference Only

74HC237D(BJ)

Latches 74HC CMOS logic IC series 6V 16 pins.

Manufacturer:

Mfr Part:
74HC237D(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLatches
Logic TypeCMOS
Logic FamilyHC
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-16
Propagation Delay Time12 ns at 5 V
Quiescent Current4 uA
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines3 Line
Product TypeLatches
Series74HC237D
SubcategoryLogic ICs
Supply Current - Max160 uA
Part # Aliases74HC237D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.142$355.00
Need more?
Contact Us