Reference Only

74HC164D(BJ)

Counter Shift Registers CMOS Octal Bus Transceiver

Manufacturer:

Mfr Part:
74HC164D(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryCounter Shift Registers
Counting SequenceSerial to Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOIC-14
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines2
Propagation Delay Time15 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Function8 Bit Shift Register
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Number of Output Lines8 Line
Operating Supply Voltage2 V to 6 V
Product TypeCounter Shift Registers
ProductShift Registers
Series74HC164
SubcategoryLogic ICs
Part # Aliases74HC164D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?