Reference Only
74AVCH1T45NX,ELF
New Product
Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply.
Datasheet
74AVCH1T45NX,ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bus Transceivers | |
| Output Type | 3-State | |
| Logic Family | 74AVCH | |
| Number of Circuits | 1 Circuit | |
| Propagation Delay Time | 15.5 ns | |
| Package / Case | XSON-6 | |
| Low Level Output Current | 12 mA | |
| High Level Output Current | - 12 mA | |
| Supply Voltage - Min | 700 mV | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 1 Channel | |
| Number of Input Lines | 2 | |
| Operating Supply Current | 2 uA | |
| Pd - Power Dissipation | 200 mW | |
| Polarity | Bidirectional | |
| Product Type | Bus Transceivers | |
| Product | Bus Transceiver | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $575.00 |
Need more?