Reference Only

74AVC4T245FT

Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply.

Manufacturer:

Mfr Part:
74AVC4T245FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyAVC
Number of Circuits4 Circuit
Propagation Delay Time8.2 ns
Package / CaseTSSOP-16
Input LevelCMOS
Low Level Output Current12 mA
High Level Output Current- 12 mA
Supply Voltage - Min800 mV
Supply Voltage - Max36 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Pd - Power Dissipation180 mW
Product TypeBus Transceivers
ProductTransceivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$717.50
$0.279$1,395.00
Need more?