6N139(F) Toshiba

6N139(F)

Obsolete
High Speed Optocouplers IC cplr 300Kbps CTR=400%min

Manufacturer:

Mfr Part:
6N139(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate300 kb/s
Isolation Voltage2500 Vrms
Output TypePhotodarlington
Current Transfer Ratio900 %
If - Forward Current1.6 mA
Vf - Forward Voltage1.65 V
Rise Time60 us
Fall Time25 us
Vr - Reverse Voltage5 V
Output Current60 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Series6N139
PackagingTube
Height3.65 mm
Length9.66 mm
Maximum Collector Current60 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?