6N136(F) Toshiba

6N136(F)

Obsolete
High Speed Optocouplers

Manufacturer:

Mfr Part:
6N136(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage2500 Vrms
Output TypePhototransistor
Current Transfer Ratio24 %
If - Forward Current16 mA
Vf - Forward Voltage1.65 V
Rise Time800 ns
Fall Time800 ns
Vr - Reverse Voltage5 V
Output Current8 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Series6N136
Height3.65 mm
Length9.66 mm
Maximum Collector Current8 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.4 mm

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?