
4N33(SHORT,F)
End of Life
Transistor Output Optocouplers TR JEDIC EQUIL
Datasheet
4N33(SHORT,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Configuration | 1 Channel | |
| Current Transfer Ratio | 500 % | |
| If - Forward Current | 80 mA | |
| Isolation Voltage | 2500 Vrms | |
| Maximum Collector Current | 100 mA | |
| Maximum Collector Emitter Saturation Voltage | 1 V | |
| Maximum Collector Emitter Voltage | 30 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Output Type | Photodarlington | |
| Package / Case | PDIP-6 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Transistor Output Optocouplers | |
| Series | 4N33 | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.5 V | |
| Vr - Reverse Voltage | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?