Reference Only
3SK294(TE85L,F)
Obsolete
RF MOSFET Transistors RF High Freq VHF/UHF SMQ 4-Pin N-Ch 0.1
Datasheet
3SK294(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF MOSFET Transistors | |
| Packaging | Reel | |
| Series | 3SK294 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Gain | 26 dB | |
| Id - Continuous Drain Current | 30 mA | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 500 MHz | |
| Package / Case | SOT-343-4 | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | RF MOSFET Transistors | |
| Subcategory | MOSFETs | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Type | RF Small Signal MOSFET | |
| Vds - Drain-Source Breakdown Voltage | 12.5 V | |
| Vgs - Gate-Source Voltage | + 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?