Reference Only
2SK880GRTE85LF
JFETs N-Ch Junction FET 10mA -50V VGDS.
Datasheet
2SK880GRTE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | JFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | N-Channel | |
| Configuration | Single | |
| Gate-Source Cutoff Voltage | - 1.5 V | |
| Id - Continuous Drain Current | 14 mA | |
| Pd - Power Dissipation | 100 mW | |
| Series | 2SK880 | |
| Packaging | Reel | |
| Maximum Drain Gate Voltage | - 50 V | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $651.00 | |
| $0.20 | $1,200.00 | |
| $0.184 | $1,656.00 |
Need more?