Reference Only

2SK3564

Obsolete
MOSFETs N-Ch 900V 3A Rdson 4.3 Ohm

Manufacturer:

Mfr Part:
2SK3564

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseSC-67-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage900 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance4.3 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge17 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
TradenameMOSIV
ConfigurationSingle
Fall Time35 ns
Forward Transconductance - Min0.65 S
Product TypeMOSFETs
Rise Time20 ns
Series2SK3564
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time125 ns
Typical Turn-On Delay Time60 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?