Reference Only
2SK3075(TE12L,Q)
Obsolete
RF MOSFET Transistors N-Ch Radio Freq 5A 20W 30V VDSS
Datasheet
2SK3075(TE12L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF MOSFET Transistors | |
| Product Type | RF MOSFET Transistors | |
| Type | RF Power MOSFET | |
| Gain | 11.7 dB | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Series | 2SK3075 | |
| Packaging | Reel | |
| Id - Continuous Drain Current | 5 A | |
| Operating Frequency | 520 MHz | |
| Output Power | 7.5 W | |
| Package / Case | PW-X-4 | |
| Pd - Power Dissipation | 20 W | |
| Subcategory | MOSFETs | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Vgs - Gate-Source Voltage | + 25 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?