Reference Only

2SK2843(Q)

Obsolete
MOSFETs MOSFET N-Ch 600V 10A Rdson=0.75Ohm

Manufacturer:

Mfr Part:
2SK2843(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current10 A
Rds On - Drain-Source Resistance750 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation450 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time10 ns
Product TypeMOSFETs
Rise Time26 ns
Series2SK2843
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time8 ns
Typical Turn-On Delay Time3 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?