
2SK170BLF
Obsolete
JFETs SMALL SIGNAL TRANS PB-F TO-92 JFET
Datasheet
2SK170BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | JFETs | |
| Technology | Si | |
| Package / Case | TC-92 | |
| Transistor Polarity | N-Channel | |
| Configuration | Single | |
| Vds - Drain-Source Breakdown Voltage | 10 V | |
| Vgs - Gate-Source Breakdown Voltage | - 40 V | |
| Drain-Source Current at Vgs=0 | 20 mA | |
| Id - Continuous Drain Current | 12 mA | |
| Pd - Power Dissipation | 400 mW | |
| Series | 2SK170 | |
| Packaging | Tube | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?