Reference Only

2SJ74-BL

Obsolete
JFETs X34 Pb Small Signal Trans

Manufacturer:

Mfr Part:
2SJ74-BL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryJFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-92-3
Transistor PolarityN-Channel
ConfigurationSingle
Id - Continuous Drain Current12 mA
Series2SJ74
PackagingTray
Pin Count3
Product TypeJFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?