Reference Only

2SC6076(TE16L1,NV)

Bipolar Transistors - BJT Pwr Transtr Hi-Speed New PW-Mold.

Manufacturer:

Mfr Part:
2SC6076(TE16L1,NV)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO9 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation10 W
Gain Bandwidth Product fT150 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min150 at 1 mA, 2 V
DC Current Gain hFE Max450 at 0.5 A, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.18$360.00
$0.16$640.00
$0.147$1,470.00
$0.136$3,264.00
Need more?