Reference Only

2SC6026-Y(TPL3)

Obsolete
Bipolar Transistors - BJT 100mA 50V

Manufacturer:

Mfr Part:
2SC6026-Y(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseFSM-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current100 mA
Pd - Power Dissipation100 mW
Gain Bandwidth Product fT60 MHz
Maximum Operating Temperature+ 150 C
Series2SC6026
PackagingReel
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max240
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?