Reference Only
2SC5886A(T6L1,NQ)
Bipolar Transistors - BJT NPN VCE 0.22V 95ns 400 to 1000 hFE 5A.
Datasheet
2SC5886A(T6L1,NQ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Mounting Style | SMD/SMT | |
| Collector- Base Voltage VCBO | 120 V | |
| Collector-Emitter Saturation Voltage | 220 mV | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Single | |
| Emitter- Base Voltage VEBO | 9 V | |
| Maximum DC Collector Current | 5 A | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Series | 2SC5886A | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.276 | $552.00 | |
| $0.243 | $972.00 | |
| $0.226 | $2,260.00 |
Need more?