Reference Only
2SC5810(TE12L,F)
Bipolar Transistors - BJT Power Trans 100V 0.17V Vce 85ns
Datasheet
2SC5810(TE12L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Series | 2SC5810 | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Collector- Base Voltage VCBO | 100 V | |
| Collector-Emitter Saturation Voltage | 170 mV | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Single | |
| Emitter- Base Voltage VEBO | 7 V | |
| Maximum DC Collector Current | 1 A | |
| Package / Case | SC-62-3 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?