
2SC5387 (F,M)
Bipolar Transistors - BJT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Collector- Base Voltage VCBO | 1.5 kV | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Configuration | Single | |
| DC Collector/Base Gain hfe Min | 15 | |
| Emitter- Base Voltage VEBO | 5 V | |
| Gain Bandwidth Product fT | 1.7 MHz | |
| Maximum DC Collector Current | 10 A | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-3P-HIS-3 | |
| Pd - Power Dissipation | 50 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Series | 2SC5387 | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541290095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?