Reference Only

2SC5359-O(Q)

Bipolar Transistors - BJT Transistor NPN 230V 15A.

Manufacturer:

Mfr Part:
2SC5359-O(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current15 A
Collector- Emitter Voltage VCEO Max230 V
Collector- Base Voltage VCBO230 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current15 A
Pd - Power Dissipation180 W
Gain Bandwidth Product fT30 MHz
Maximum Operating Temperature+ 150 C
Series2SC5359
PackagingTray
DC Collector/Base Gain hfe Min80
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$219.00
$1.83$915.00
Need more?