Reference Only
2SC5354-1(F)
Bipolar Transistors - BJT Transistor NPN 800V 5A.
Datasheet
2SC5354-1(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-3P-N-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 5 A | |
| Collector- Emitter Voltage VCEO Max | 800 V | |
| Collector- Base Voltage VCBO | 900 V | |
| Emitter- Base Voltage VEBO | 7 V | |
| Collector-Emitter Saturation Voltage | 1 V | |
| Maximum DC Collector Current | 5 A | |
| Pd - Power Dissipation | 100 W | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SC5354 | |
| Continuous Collector Current | 5 A | |
| DC Collector/Base Gain hfe Min | 15 | |
| DC Current Gain hFE Max | 60 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $309.00 | |
| $2.75 | $1,375.00 | |
| $2.43 | $2,430.00 | |
| $2.31 | $5,775.00 | |
| $2.21 | $11,050.00 |
Need more?