Reference Only

2SC5232BTE85LF

Obsolete
Bipolar Transistors - BJT Transistor Lo Freq NPN 0.5A 12V

Manufacturer:

Mfr Part:
2SC5232BTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current500 mA
Collector- Emitter Voltage VCEO Max12 V
Collector- Base Voltage VCBO15 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage110 mV
Maximum DC Collector Current500 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT130 MHz
Series2SC5232
PackagingReel
Continuous Collector Current500 mA
DC Collector/Base Gain hfe Min300
DC Current Gain hFE Max1000
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?