Reference Only

2SC4213BTE85LF

Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans.

Manufacturer:

Mfr Part:
2SC4213BTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current300 mA
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO25 V
Collector-Emitter Saturation Voltage42 mV
Maximum DC Collector Current300 mA
Pd - Power Dissipation100 mW
Gain Bandwidth Product fT30 MHz
Maximum Operating Temperature+ 125 C
Series2SC4213
PackagingReel
Continuous Collector Current300 mA
DC Collector/Base Gain hfe Min200
DC Current Gain hFE Max1200
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$249.00
$0.075$450.00
$0.064$576.00
$0.061$1,464.00
Need more?