Reference Only

2SC2713-GRTE85LF

Bipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans.

Manufacturer:

Mfr Part:
2SC2713-GRTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-59-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max120 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT100 MHz
Maximum Operating Temperature+ 125 C
Series2SC2713
PackagingReel
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min200
DC Current Gain hFE Max700
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SC2713-GR,LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.069$207.00
$0.058$348.00
$0.052$468.00
$0.04$960.00
Need more?
Contact Us