Reference Only

2SC1815GRTE2FT

Obsolete
Bipolar Transistors - BJT x34 Small Signal Transistor

Manufacturer:

Mfr Part:
2SC1815GRTE2FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-92-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current150 mA
Pd - Power Dissipation400 mW
Gain Bandwidth Product fT80 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series2SC1815
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min25
DC Current Gain hFE Max700
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?