2SA2059 Toshiba

2SA2059

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SA2059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Package / CaseSC-62-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage190 mV
Maximum DC Collector Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SA
Continuous Collector Current- 3 A
DC Collector/Base Gain hfe Min200
DC Current Gain hFE Max500
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?