Reference Only

2SA2056(TE85L,F)

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
2SA2056(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
PackagingReel
Series2SA
Maximum Operating Temperature+ 150 C
Collector- Base Voltage VCBO50 V
Collector-Emitter Saturation Voltage200 mV
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
Continuous Collector Current- 2 A
DC Collector/Base Gain hfe Min200
DC Current Gain hFE Max500
Emitter- Base Voltage VEBO7 V
Maximum DC Collector Current2 A
Mounting StyleSMD/SMT
Package / Case2-3S1C-3
Pd - Power Dissipation625 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$381.00
$0.114$684.00
$0.10$900.00
$0.096$2,304.00
Need more?