Reference Only

2SA1971(TE12L,F)

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
2SA1971(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
Package / Case2-5K1A-3
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SA
PackagingReel
Collector- Base Voltage VCBO400 V
Collector-Emitter Saturation Voltage400 mV
Collector- Emitter Voltage VCEO Max400 V
ConfigurationSingle
Continuous Collector Current- 500 mA
DC Collector/Base Gain hfe Min140
DC Current Gain hFE Max450
Emitter- Base Voltage VEBO7 V
Gain Bandwidth Product fT35 MHz
Maximum DC Collector Current1 A
Mounting StyleSMD/SMT
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Transistor PolarityPNP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.25$250.00
$0.216$432.00
$0.195$975.00
$0.188$1,880.00
$0.178$4,450.00
Need more?