Reference Only

2SA1955FVBTPL3Z

Obsolete
Bipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO

Manufacturer:

Mfr Part:
2SA1955FVBTPL3Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max12 V
Collector-Emitter Saturation Voltage30 mV
Series2SA1955
PackagingReel
Continuous Collector Current- 400 mA
DC Collector/Base Gain hfe Min300
DC Current Gain hFE Max1000
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?