2SA1943-O Toshiba

2SA1943-O

Obsolete
Bipolar Transistors - BJT PNP 230V 15A

Manufacturer:

Mfr Part:
2SA1943-O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current15 A
Collector- Emitter Voltage VCEO Max230 V
Collector- Base Voltage VCBO230 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1.5 V
Maximum DC Collector Current15 A
Gain Bandwidth Product fT30 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SA
Continuous Collector Current- 15 A
DC Collector/Base Gain hfe Min55
DC Current Gain hFE Max160
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?