Reference Only

2SA1452A-Y(F)

Obsolete
Bipolar Transistors - BJT PNP 80V 12A Transistor

Manufacturer:

Mfr Part:
2SA1452A-Y(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current12 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current12 A
Pd - Power Dissipation30 W
Gain Bandwidth Product fT50 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SA1452
Continuous Collector Current12 A
DC Collector/Base Gain hfe Min120
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?