Reference Only

2SA1360-Y(Q)

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SA1360-Y(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-126-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max150 V
Collector- Base Voltage VCBO150 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1 V
Pd - Power Dissipation1.2 W
Gain Bandwidth Product fT200 MHz
Series2SA1360
PackagingTube
Continuous Collector Current- 50 mA
DC Collector/Base Gain hfe Min80
DC Current Gain hFE Max240
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?