Reference Only
1SV325,H3F
Varactor Diodes ESC VARICAP DIODE IR=3nA.
Datasheet
1SV325,H3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Varactor Diodes | |
| Vr - Reverse Voltage | 10 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | ESC-2 | |
| Packaging | Reel | |
| Product Type | Varactor Diodes | |
| Series | 1SV325 | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $268.00 | |
| $0.066 | $528.00 |
Need more?