Reference Only
1SV308,L3F
PIN Diodes Radio-Freq Switch 30V 0.3pF 1.1ohm.
Datasheet
1SV308,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PIN Diodes | |
| Series | 1SV308 | |
| Packaging | Reel | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Type | PIN Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $456.00 |
Need more?