Reference Only
1SV307(TPH3,F)
PIN Diodes RF Diode 39V 1Vf 0.3pF 1.1Ohm Switch.
Datasheet
1SV307(TPH3,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 30 V | |
| Maximum Diode Capacitance | 0.5 pF | |
| Maximum Series Resistance @ Maximum IF | 1.1 Ohms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | USC-2 | |
| Technology | Si | |
| Series | 1SV307 | |
| Packaging | Reel | |
| Ir - Reverse Current | 100 nA | |
| Maximum Series Resistance @ Minimum IF | 1.5 Ohms | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | PIN Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $237.00 | |
| $0.073 | $657.00 | |
| $0.062 | $1,488.00 |
Need more?