1SV287TPH3F Toshiba

1SV287TPH3F

Obsolete
Varactor Diodes VARICAP DIODE

Manufacturer:

Mfr Part:
1SV287TPH3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVaractor Diodes
Capacitance4.2 pF
Vr - Reverse Voltage30 V
Mounting StyleSMD/SMT
Package / CaseUSC-2
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ConfigurationSingle
PackagingReel
Minimum Tuning Ratio7.3
Product TypeVaractor Diodes
ProductVaricap Diodes
Series1SV287
SubcategoryDiodes & Rectifiers
Tuning Ratio Test Condition2 / 25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?