Reference Only

1SV281(TPH3,F)

Varactor Diodes Variable Capacitance Diodes.

Manufacturer:

Mfr Part:
1SV281(TPH3,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVaractor Diodes
Capacitance15 pF
Vr - Reverse Voltage10 V
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
Maximum Operating Temperature+ 125 C
ConfigurationSingle
PackagingReel
Minimum Tuning Ratio1.8
Product TypeVaractor Diodes
Series1SV281
SubcategoryDiodes & Rectifiers
Tuning Ratio Test Condition1 / 4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$344.00
$0.079$632.00
$0.072$1,728.00
Need more?