Reference Only

1SV239TPH3F

Varactor Diodes 15V C1=3.8-4.7pF.

Manufacturer:

Mfr Part:
1SV239TPH3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVaractor Diodes
Capacitance3.8 pF
Vr - Reverse Voltage15 V
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / CaseUSC-2
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ConfigurationSingle
PackagingReel
Minimum Tuning Ratio2
Product TypeVaractor Diodes
Series1SV239
SubcategoryDiodes & Rectifiers
Tuning Ratio Test Condition2 / 10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$219.00
$0.069$1,656.00
Need more?