1SV231(TPH3,F) Toshiba

1SV231(TPH3,F)

Obsolete
Varactor Diodes LOGIC VARACTOR Pb-F USC-VC(HF)

Manufacturer:

Mfr Part:
1SV231(TPH3,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVaractor Diodes
Capacitance41 pF
Vr - Reverse Voltage30 V
Mounting StyleSMD/SMT
Package / CaseSOD-323
Maximum Operating Temperature+ 125 C
ConfigurationSingle
PackagingReel
Minimum Tuning Ratio14
Product TypeVaractor Diodes
Series1SV231
SubcategoryDiodes & Rectifiers
Tuning Ratio Test Condition2 / 25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?