Reference Only

1SS405,H3F

Schottky Diodes & Rectifiers Small-Signal Schotky 0.05A Io Vr 20V.

Manufacturer:

Mfr Part:
1SS405,H3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
ConfigurationSingle
TechnologySi
If - Forward Current50 mA
Vrrm - Repetitive Reverse Voltage25 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current500 nA
Maximum Operating Temperature+ 125 C
Series1SS405
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation150 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$204.00
$0.043$344.00
$0.04$960.00
Need more?