Reference Only

1SS404TPH3F

Obsolete
Schottky Diodes & Rectifiers 0.3A 20V 0.16Vf Small Sig Diode

Manufacturer:

Mfr Part:
1SS404TPH3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
ConfigurationSingle
TechnologySi
If - Forward Current300 mA
Vrrm - Repetitive Reverse Voltage25 V
Ifsm - Forward Surge Current700 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series1SS404
PackagingReel
Pd - Power Dissipation200 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?