Reference Only
1SS397TE85LF
Small Signal Switching Diodes 0.1A 400V Switching High-Speed Diode.
Datasheet
1SS397TE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Peak Reverse Voltage | 420 V | |
| Max Surge Current | 2 A | |
| If - Forward Current | 100 mA | |
| Configuration | Single | |
| Recovery Time | 0.5 us | |
| Vf - Forward Voltage | 1 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 1SS397 | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 5 pF | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $471.00 | |
| $0.119 | $714.00 | |
| $0.102 | $918.00 | |
| $0.097 | $2,328.00 |
Need more?