Reference Only

1SS393SU,LF

Obsolete
Schottky Diodes & Rectifiers SM Sig Schotky Diode 40 VR 0.1A 2 Circui

Manufacturer:

Mfr Part:
1SS393SU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSC-70-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage540 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series1SS393
PackagingReel
Pd - Power Dissipation100 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?