Reference Only
1SS387CT(TPL3)
Obsolete
Small Signal Switching Diodes Ultra Hi Speed 80V 100mA
Datasheet
1SS387CT(TPL3) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | CST-2 | |
| Peak Reverse Voltage | 85 V | |
| Max Surge Current | 1 A | |
| If - Forward Current | 200 mA | |
| Configuration | Single | |
| Recovery Time | 1.6 ns | |
| Vf - Forward Voltage | 980 mV | |
| Ir - Reverse Current | 500 nA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | 1SS387 | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 500 fF | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?